Phoenix Contact 1891085 Combicon spring Terminal 4 pins green 1pc.

Image Representative of Range

Phoenix Contact 1891085 Combicon spring Terminal 4 pins green 1pc.

MPN
1891085
EAN-13
2050000258091
Order Code
06-2322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.16
250+ £0.951
750+ £0.903
2000+ £0.862
4000+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Phoenix Contact 1891085 is a green, spring-loaded terminal block with 4 pins, ideal for secure electrical connections. This component is commonly used in printed circuit boards for efficient and reliable connection in various electronic applications. It features a mini spring-cage design, providing a stable and vibration-resistant connection.
Pitch 3.5mm
No of Ways Per Row 4
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired 0.5 - 0.5mm²
Connectable conductor cross section solid-core 0.12 - 0.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector cross section 0.12 - 0.5mm²
Connector orientation Perpendicular (to the PCB)
Contact Material Tin plated
Cross section (inflexible) (min.) 0.12mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 13.00mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 7.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 9mm
Misc Attribute 1 FK-MPT 0,5/ 4-3,5
Misc Attribute 2 FK-MPT 0.5/4-3.5
Modular spacing connections 3.5mm
Nominal Voltage 250V
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Series FK-MPT
Stripping length (max.) 6mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 14.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot