Phoenix Contact 1891072 Combicon Terminal block 3 pins green 1pc

Image Representative of Range

Phoenix Contact 1891072 Combicon Terminal block 3 pins green 1pc

MPN
1891072
EAN-13
2050000258008
Order Code
06-2321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.874
250+ £0.723
750+ £0.694
2000+ £0.662
4000+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Phoenix Contact 1891072 spring-loaded terminal is a green, three-pin connector designed for printed circuit boards. It features a mini spring-cage design for secure and reliable connections. This terminal is typically used in electronic and electrical applications requiring compact and efficient wire termination.
Pitch 3.5mm
No of Ways Per Row 3
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired 0.5 - 0.5mm²
Connectable conductor cross section solid-core 0.12 - 0.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector cross section 0.12 - 0.5mm²
Connector orientation Perpendicular (to the PCB)
Contact Material Tin plated
Cross section (inflexible) (min.) 0.12mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 13.00mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 7.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 5mm
Misc Attribute 1 FK-MPT 0,5/ 3-3,5
Misc Attribute 2 FK-MPT 0.5/3-3.5
Modular spacing connections 3.5mm
Nominal Voltage 250V
Number of electrical connections 3
Number of levels 1
Number of pins 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Series FK-MPT
Stripping length (max.) 6mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 11.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot