Phoenix Contact 1889262 Clamp cap 1.50 mm² Spring-loaded Terminal Green

Image Representative of Range

Phoenix Contact 1889262 Clamp cap 1.50 mm² Spring-loaded Terminal Green

MPN
1889262
EAN-13
2050000257841
Order Code
06-2319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.364
50+ £0.317
100+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Phoenix Contact 1889262 is a green, spring-loaded terminal designed for printed circuit boards, accommodating wires up to 1.50 mm² with a single pin. Its key feature is the secure, tension-spring mechanism ensuring reliable connections without requiring screws. This component is typically used in electrical applications needing compact, durable connections, such as in industrial equipment or automation systems.
Pitch 5mm
No of Ways Per Row 1
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) 1.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 24
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 2.5 - 2.5mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation At an angle (to the PCB)
Contact Material Cathode copper, tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Enclosure material Polyamide 6.6
Height 14.10mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 5.08mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 7mm
Misc Attribute 1 ZFKDSA 1,5C-6,0
Misc Attribute 2 ZFKDSA 1.5C-6.0
Modular spacing connections 5mm
Nominal Voltage 400V
Number of electrical connections 1
Number of levels 1
Number of pins 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 16A
Rated Surge Voltage 4kV
Rated voltage 400V
Series ZFKDS(A)
Stripping length (max.) 7mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 15.75mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot