Phoenix Contact 1881574 PCB Header MCV 0,5/ 4-G-2,5

MPN
1881574
Order Code
52-4632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.887
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 11/11/2026

1881574
  • 1881574
No. of Rows 1
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot