Phoenix Contact 1881341 Socket Housing 4 pins 2.5mm pitch 160V green

MPN
1881341
EAN-13
4017918156596
Order Code
06-2317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £119.46 £101.54
10+ £96.85
100+ £96.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the FK-MC 0.5/4-ST-2.5 socket housing cable, featuring 4 pins with a contact spacing of 2.50 mm. This product is typically used in industrial applications for secure and reliable electrical connections. The packaging unit contains 50 pieces, ideal for bulk purchase in production environments.
Body Style Socket, straight
Pitch 2.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 10.60 x 19.05 x 11.75 mm
Height 11.75mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 10.60mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 0.5mm²
Min. cross section 0.14mm²
Misc Attribute FK-MC 0,5/ 4-ST-2,5
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series FK-MC
Stripping length (max.) 8.00mm
Total number of pins 4
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 19.05mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot