Phoenix Contact 1881325 PCB Connector FK-MC 0,5/ 2-ST-2,5

MPN
1881325
Order Code
52-4635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 11/11/2026

1881325
  • 1881325
No. of Rows 1
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Type of connection Other
Type of electric connection Spring clamp connection
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot