Phoenix Contact 1873825 socket housing 4 pins 5.08 mm tool-free connection

Image Representative of Range

Phoenix Contact 1873825 socket housing 4 pins 5.08 mm tool-free connection

MPN
1873825
Order Code
06-2314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 19/11/2026

Phoenix Contact manufactures a socket housing cable with a total of four pins and a contact spacing of 5.08 mm. This plug part, commonly used for PCB connections, provides secure and reliable electrical connectivity. It is suitable for various industrial and electronic applications.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 26.6 x 30.42 x 19.2 mm
Height 19.2mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 26.6mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Temperature +100°C
Min. cross section 0.2mm²
Min. temperature -40°C
Misc Attribute FKCVW 2,5/ 4-STF-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 10mm
Total number of pins 4
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 30.42mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot