Phoenix Contact 1859292 socket housing 14-pin 5.08 mm direct plug-in

Image Representative of Range

Phoenix Contact 1859292 socket housing 14-pin 5.08 mm direct plug-in

MPN
1859292
EAN-13
4017918106355
Order Code
06-2302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £27.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Phoenix Contact socket housing cable with 14 pins and a contact spacing of 5.08 mm is a durable and reliable component. As a mounting rail plug, it is typically used in industrial or electrical applications for secure and organised cable management. This plug part ensures efficient connectivity in complex wiring systems.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 4
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Closing plate required N/A
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Depth 42.5mm
Dim (L x W x H) 42.5 x 81.24 x 34.9 mm
Explosion-tested version Ex e N/A
Height 34.9mm
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Internally connected stages N/A
Length 42.5mm
Material insulation body Other
Misc Attribute UMSTBVK 2,5/14-STF-5,08
Mounting method N/A
Nominal Voltage 630V
Number of clamp positions per level N/A
Number of levels N/A
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 320V
Stripping length (max.) 7mm
Suitable for conductor material N/A
Thread Size M3
Total number of pins 14
Type Socket housing cable
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 81.24mm

Reviews

Be the first to submit a review

Trustpilot