Phoenix Contact 1844252 mini combicon housing 6 pins 3.50mm low profile

MPN
1844252
EAN-13
2050000437717
Order Code
06-2138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Phoenix Contact pin housing PCB, model number 1844252, features six pins with a contact spacing of 3.50 mm. It supports a nominal current of 8 A, making it suitable for various electrical connections and PCB applications. This component is commonly used in connectors, clamps, and basic units in electronic circuits.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 17.50mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 9.20 x 22.40 x 10.65 mm
Height 10.65mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.20mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/ 6-G-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 6
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 22.40mm

Reviews

Be the first to submit a review

Trustpilot