Phoenix Contact 1843045 SPT-THR 1,5/ 8-V-3,5 Terminal blk 13.5A 8 Way 3.5mm (5)

MPN
1843045
EAN-13
4046356951296
Order Code
21-3714
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    7 8 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.189
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

8-way 13.5A, 160V, 3.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ V-3,5 series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 8
  • Supplied in a 5-piece sample set
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 3.5mm
  • Length: 7.7mm
  • Width: 28.5mm
  • Height: 15.6mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 8-V-3,5
  • Phoenix Contact part no. 1843045
Pitch 3.5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Colour Black
Current Rating 17.5A
No. of Levels 1
Voltage Rating 160V

Reviews

Be the first to submit a review

Trustpilot