Phoenix Contact 1836286 MINI COMBICON pin housing 12-pin 5.08mm spacing

Image Representative of Range

Phoenix Contact 1836286 MINI COMBICON pin housing 12-pin 5.08mm spacing

MPN
1836286
EAN-13
2050000258053
Order Code
06-2065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Phoenix Contact's pin housing PCB MC features a total of 12 pins with a contact spacing of 5.08 mm. This connector is widely used in circuit board applications, providing a reliable connection for various electronic components. It is suitable for basic unit assemblies, ensuring easy integration in electrical and electronic projects.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Parallel (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.2mm
Dim (L x W x H) 9.20 x 60.96 x 10.75 mm
Height 10.75mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.20mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute 1 MC 1,5/12-G-5,08
Misc Attribute 2 Right-angle type
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1.2mm
Pin shape Rectangular
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 12
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 60.96mm

Reviews

Be the first to submit a review

Trustpilot