The phoenix contact pin housing PCB has a total of 6 pins with a contact spacing of 5.08 mm. This right-angle connector is ideal for secure electrical connections in electronic devices and circuit boards. It is suitable for use in basic units, connectors, and clamps, providing reliable performance in various electronic applications.
| Body Style |
Plug, horizontal mount |
| Pitch |
5.08mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Current Rating |
8A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Actuation direction |
Parallel (to the PCB) |
| Angle PCB/contact |
N/A |
| Board contact surface |
Tin plated |
| Case Material |
Polyamide |
| Connection |
Print |
| Connector contact surface |
Tin plated |
| Connector model |
Other |
| Connector orientation |
Parallel (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Cathode copper |
| Contact Type |
Pin |
| Contamination level |
3 |
| Diameter connection pin |
1.2mm |
| Dim |
(L x W x H) 9.20 x 30.48 x 10.75 mm |
| Height |
10.75mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
9.20mm |
| Length pin |
3.4mm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| Misc Attribute 1 |
MC 1,5/ 6-G-5,08 |
| Misc Attribute 2 |
Right-angle type |
| Modular spacing connections |
5.08mm |
| Modular spacing contacts |
5.08mm |
| Nominal Voltage |
320V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
6 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pin Ø |
1.2mm |
| Pin shape |
Rectangular |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
MC |
| Suitable for PCB thickness |
N/Amm |
| Total number of pins |
6 |
| Type |
Pin housing PCB |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Other |
| Type of PCB fastening |
N/A |
| Width |
30.48mm |