Phoenix Contact 1836121 MINI COMBICON plug part 7 pins 5.08 mm spacing

Image Representative of Range

Phoenix Contact 1836121 MINI COMBICON plug part 7 pins 5.08 mm spacing

MPN
1836121
EAN-13
2050000259098
Order Code
06-2055
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The phoenix contact socket housing features a total of 7 pins with a contact spacing of 5.08 mm. This screw type connector is commonly used in cable assemblies and control systems. Its reliable design and construction suit various industrial and electronic applications.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 4mm²
Angle contact/conductor connection Other
AWG (min.) 28
Case Material Polyamide
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 1.5mm²
Connector contact surface Tin plated
Connector cross section 1.5mm²
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Bus
Contamination level 3
Degree of protection (IP), mounted N/A
Dim (L x W x H) 11.10 x 26.08 x 15.50 mm
Height 15.50mm
Housing colour Green
Housing Material Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 11.10mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 1.50mm²
Min. cross section 0.14mm²
Misc Attribute MC 1,5/ 7-ST-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MC
Stripping length (max.) 7.00mm
Total number of pins 7
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 26.08mm
With protective conductor N/A

Trustpilot