Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Phoenix Contact 1830635 MCV 1,5/ 6-GF-3,81 6 Way Terminal Block Header 8A 3.81mm

Order Code:  

52-3838

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1830635 Copy to clipboard EAN-13: 4017918051280
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/06/2024

A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 6
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 3.81mm
Number of Ways 6
Current Rating 8A
Wire Gauge N/AAWG
Mounting PCB
Termination Solder
Body Style Top entry header
Series MCV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review