Phoenix Contact 1827101 socket housing 15 pins 3.81 mm spacing 1pc

Image Representative of Range

Phoenix Contact 1827101 socket housing 15 pins 3.81 mm spacing 1pc

MPN
1827101
EAN-13
4017918114282
Order Code
06-2045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact socket housing cable, part number 1827101, features 15 pins with a contact spacing of 3.81 mm. It is typically used in PCB plug applications for secure electrical connections. This robust component is ideal for industrial and electronic uses where reliable connectivity is essential.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 28
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Screws
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 10.4 x 57.94 x 19.15 mm
Height 19.15mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 10.4mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 1.5mm²
Maximum Temperature +100°C
Min. cross section 0.14mm²
Min. temperature -40°C
Misc Attribute MCVW 1,5/15-ST-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 15
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 15
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 57.94mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot