Phoenix Contact 1826393 Socket housing 13 pins 5.08mm spacing 1 piece

Image Representative of Range

Phoenix Contact 1826393 Socket housing 13 pins 5.08mm spacing 1 piece

MPN
1826393
EAN-13
4017918122140
Order Code
06-2043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/11/2026

Manufactured by Phoenix Contact, this socket housing cable features 13 pins with a contact spacing of 5.08 mm. Designed as a PCB plug part, it provides reliable electrical connections in various electrical and electronic applications. It is typically used in professional settings for connecting and securing cables in industrial and automation environments.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 13
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 25.6 x 66.04 x 15.5 mm
Height 15.5mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 25.6mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Temperature +100°C
Min. cross section 0.2mm²
Min. temperature -40°C
Misc Attribute SMSTB 2,5/13-ST-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 13
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Total number of pins 13
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 66.04mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot