8-way 13.5A, 160V, 3.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ V-3,5 series.
Supplied as a FULL REEL of 200 pieces on 72mm tape.
- No. of ways: 8
- Supplied in a as a FULL REEL of 200 pieces on 72mm tape
- Nominal current: 13.5A
- Rated voltage: 160V
- Pitch: 3.5mm
- Length: 7.7mm
- Width: 28.5mm
- Height: 15.6mm
- Through-hole PCB mounting with linear double pinning
- Housing colour: black
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Designed for integration into the SMT soldering process
- Operation and conductor connection from one direction enable integration into front of device
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the solder pads
- Phoenix Contact type SPT-THR 1,5/ 8-V-3,5
- Phoenix Contact part no. 1823256
| Pitch |
3.5mm |
| No. of Ways |
8 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
24 to 16AWG |
| Wire Termination |
Screwless |
| Angle PCB/conductor connection |
N/A |
| Colour |
Black |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.2 - 0.75mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 1.5mm² |
| Connectable conductor cross section multi-wired |
1.5 - 1.5mm² |
| Connectable conductor cross section solid-core |
0.2 - 1.5mm² |
| Connection type conductor |
Spring clamp connection |
| Connection type PCB |
Soldering connection |
| Current Rating |
17.5A |
| Degree of protection (IP), mounted |
N/A |
| Diameter connection pin |
N/Amm |
| Height |
15.6mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length pin |
2mm |
| Material connection surface |
Tin |
| Material insulation body |
Other |
| Modular spacing connections |
3.5mm |
| No. of Levels |
1 |
| Number of electrical connections |
8 |
| Number of levels |
1 |
| Operating Temperature |
-40 - 105°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
17.5A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Type of banding |
Blister girdle (for SMD) |
| Type of fastening |
Solder |
| Type of PCB fastening |
Connecting contact |
| Voltage Rating |
160V |