Phoenix Contact 1821177 Socket housing cable 10-pin 2.54mm gold-plated

Image Representative of Range

Phoenix Contact 1821177 Socket housing cable 10-pin 2.54mm gold-plated

MPN
1821177
EAN-13
4046356789332
Order Code
06-2033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

This socket housing cable is manufactured by Phoenix Contact and features a total of 10 pins with a contact spacing of 2.54 mm. Designed for PCB connections, it is typically used in applications requiring secure and reliable cable housing. This component is suitable for various electronics and industrial applications.
Body Style Plug, horizontal mount
Pitch 2.54mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) 20
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connector contact surface Gold
Contact Material Cu-alloy, gold plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 14 x 25.9 x 5.35 mm
Height 5.35mm
Housing colour Black
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 14mm
Material contact Copper
Material insulation body Other
Material of contact surface Gold
max. cross section 0.5mm²
Maximum Temperature +100°C
Min. cross section 0.14mm²
Min. temperature -40°C
Misc Attribute FMC 0,5/10-ST-2,54
Modular spacing connections 2.54mm
Modular spacing contacts 2.54mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 1.5kV
Rated voltage 160V
Stripping length (max.) 7mm
Total number of pins 10
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 25.9mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot