Phoenix Contact 1820877 PTSM 0,5/ 4-HHI-2,5-THR PCB Header 6A 4 Way 2.5mm (5)

MPN
1820877
EAN-13
4046356787543
Order Code
21-3661
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

4-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through female headers from Phoenix Contact's PTSM 0,5/ HHI-2,5-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 4
  • No. of rows: 1
  • Total number of connections: 4
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 12mm
  • Width: 10.5mm
  • Height: 5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections
  • Phoenix Contact type PTSM 0,5/ 4-HHI-2,5-THR
  • Phoenix Contact part no. 1820877
Pitch 2.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Connection PCB
Number of pins 4
Orientation Horizontal

Reviews

Be the first to submit a review

Trustpilot