Phoenix Contact manufactures the socket housing cable with a total of 14 pins and a contact spacing of 3.81 mm, part number 1817547. The FK-MCP 1,5/14-ST-3,81-LR is a PCB connector designed for secure and reliable connections in electronic applications. This component is typically used in industrial and automation systems requiring precise electrical wiring solutions.
| Body Style |
Plug, horizontal mount |
| Pitch |
3.81mm |
| No of Ways Per Row |
14 |
| No. of Rows |
1 |
| Current Rating |
8A |
| Colour |
Green |
| Wire Gauge (AWG) |
16 |
| Wire Gauge (mm²) |
N/A |
| Angle contact/conductor connection |
Other |
| AWG (min.) |
26 |
| Coating housing |
N/A |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.75mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5mm² |
| Connectable conductor cross section multi-wired |
- - -mm² |
| Connectable conductor cross section solid-core |
0.14 - 1.5mm² |
| Connector contact surface |
Tin |
| Contact Type |
Bus |
| Degree of protection (IP), mounted |
N/A |
| Dim |
(L x W x H) 27.4 x 60.27 x 14.22 mm |
| Height |
14.22mm |
| Housing colour |
Green |
| Housing Material |
Other |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulation Material |
PA |
| Length |
27.4mm |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Misc Attribute |
FK-MCP 1,5/14-ST-3,81-LR |
| Modular spacing connections |
3.81mm |
| Modular spacing contacts |
3.81mm |
| Nominal Voltage |
320V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
14 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Stripping length (max.) |
9mm |
| Total number of pins |
14 |
| Type |
Socket housing cable |
| Type of connection |
Other |
| Type of electric connection |
Spring clamp connection |
| Width |
60.27mm |
| With protective conductor |
N/A |