Phoenix Contact 1817398 Socket housing 18 pins 3.5 mm spacing tool-free

Image Representative of Range

Phoenix Contact 1817398 Socket housing 18 pins 3.5 mm spacing tool-free

MPN
1817398
EAN-13
4046356756730
Order Code
06-2019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Phoenix Contact manufactures the socket housing cable with a total of 18 pins and a contact spacing of 3.5 mm, part number 1817398. This PCB connector, model FK-MCP 1,5/18-ST-3,5-LR, is ideal for electronic and electrical applications requiring reliable connections. It is typically used in industrial and automation applications for connecting electronic components.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 27.4 x 70.04 x 14.22 mm
Height 14.22mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 27.4mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 1.5mm²
Maximum Temperature +100°C
Min. cross section 0.14mm²
Min. temperature -40°C
Misc Attribute FK-MCP 1,5/18-ST-3,5-LR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 18
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Stripping length (max.) 9mm
Total number of pins 18
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 70.04mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot