Phoenix Contact 1814582 Spring-loaded Terminal 4-pin 0.50 mm² White

MPN
1814582
EAN-13
2050001729019
Order Code
06-1995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Phoenix Contact's 1814582 is a spring-loaded terminal with four pins and a 0.50 mm² capacity. This white PCB connector is ideal for secure and reliable electrical connections in printed circuit boards. It is commonly used in various electronic and industrial applications for efficient wiring solutions.
Pitch 2.54mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 6A
Colour White
Wire Gauge (AWG) 20
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 24
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 0.5mm²
Connectable conductor cross section multi-wired 0.5 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connection SMD
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation Perpendicular (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 10.50mm
Housing colour Other
Inflammability class of insulation material according to UL94 V0
Length 5.00mm
Length pin 2.1mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 6mm
Misc Attribute PTSM 0,5/ 4-2,5-V THR WH R44
Modular spacing connections 2.5mm
Nominal Voltage 160V
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pins 4
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Stripping length (max.) 6mm
Type Spring-loaded terminal
Type of banding Blister girdle (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 12.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot