Phoenix Contact 1808967 socket housing cable 10 pins 5.08 mm spacing

Image Representative of Range

Phoenix Contact 1808967 socket housing cable 10 pins 5.08 mm spacing

MPN
1808967
EAN-13
4046356702416
Order Code
06-1994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.31
100+ £5.31
500+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact manufactures the Socket Housing Cable with a total of 10 pins and a contact spacing of 5.08 mm. This PCB connector is marked by robust design and is ideal for electrical wiring and installations. It is typically used in applications requiring secure connections and reliable performance.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 29.3 x 59.92 x 15 mm
Height 15mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 29.3mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute MSTB 2,5/10-ST-5,08-LR
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Total number of pins 10
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 59.92mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot