Phoenix Contact 1803895 Cable Housing KGG-MSTB 2,5/ 5

MPN
1803895
Order Code
52-4484
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/01/2027

Phoenix Contact 1803895 Cable Housing KGG-MSTB 2,5/ 5 - Cable housing, product range: KGG-MSTB 2,5, width: 19 mm.
  • Product type: Cable housing
  • Product family: KGG-MSTB 2,5
  • Number of positions: 5
  • Pitch: 0 mm
Enclosure Height 37mm
Enclosure Width 19mm
Protection Rating UL94-HB
Accessory N/A
Colour Green
Material HB
Pitch 0mm
Product family KGG-MSTB 2,5
Product Type Cable housing
Spare part N/A
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot