Phoenix Contact 1803620 MINI COMBICON socket housing 7-pin 3.81mm spacing

MPN
1803620
EAN-13
2050000437632
Order Code
06-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £4.79
100+ £4.10
500+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Phoenix Contact socket housing cable features seven pins with a contact spacing of 3.81 mm and supports a nominal current of 8 A. It is a screw type connector commonly used for reliable electrical connections in various components and connectors. This component is ideal for applications requiring secure connections in industrial and electronics sectors.
Body Style Socket, straight
Pitch 3.81mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
A 22.86mm
Angle contact/conductor connection Other
AWG (min.) 28
Case Material PA
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 1.5mm²
Connector cross section 1.15mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 11.10 x 27.46 x 16.10 mm
Height 16.10mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.10mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 1.5mm²
Min. cross section 0.14mm²
Misc Attribute MC 1,5/ 7-ST-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Stripping length (max.) 7.00mm
Total number of pins 7
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 27.46mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot