Phoenix Contact 1803332 Mini Combicon pin housing PCB 8 pins 3.81mm spacing

MPN
1803332
EAN-13
2050000437823
Order Code
06-1961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Phoenix Contact pin housing PCB, part number 1803332, features eight pins with a contact spacing of 3.81 mm and a nominal current rating of 8 A. This connector is ideal for use in various electronic applications where reliable and compact connections are essential. It is commonly used in printed circuit board assemblies for efficient and secure electrical connections.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 26.67mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 9.20 x 31.87 x 10.65 mm
Height 10.65mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.20mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/ 8-G-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 8
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 8
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 31.87mm

Reviews

Be the first to submit a review

Trustpilot