Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green

MPN
1792944
EAN-13
2050001317940
Order Code
51-2864
Qty Unit Price (Ex VAT)
3+ £2.24
10+ £2.01
50+ £1.86
100+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

This 5mm PCB terminal block from Phoenix Contact has 10 ways.
  • 12A nominal current
  • 400V nominal voltage
  • 5mm pitch
  • Spring-cage connection
  • Colour: green
  • Manufacturer's part 1792944
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Wire Termination Screwless
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 2.5 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.1mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Modular spacing connections 5mm
Number of electrical connections 10
Number of levels 1
Number of pins 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 16A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact

Reviews

Be the first to submit a review

Trustpilot