Phoenix Contact 1792889 4-Way PCB Terminal Block 5mm Pitch 12A Green

MPN
1792889
EAN-13
2050001317902
Order Code
51-2863
Qty Unit Price (Ex VAT)
10+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 25 in stock

This 5mm PCB terminal block from Phoenix Contact has 4 ways.
  • 12A nominal current
  • 400V nominal voltage
  • 5mm pitch
  • Spring-cage connection
  • Colour: green
  • Manufacturer's part 1792889
l>
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Wire Termination Screwless
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 2.5 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.1mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Modular spacing connections 5mm
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 16A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot