Phoenix Contact's 1789618 is a spring-loaded terminal block designed for printed circuit boards. This green, 2-pin connector accommodates 0.50 mm² wires and is ideal for secure and reliable electrical connections. Typically used in electronic and industrial applications, it provides an efficient solution for quick and easy wire installation.
| Pitch |
2.54mm |
| No. of Ways |
2 |
| Mounting Type |
Through Hole |
| Wire Gauge (AWG) |
26 - 20 AWGAWG |
| Actuation direction |
Parallel (to the PCB) |
| Angle PCB/conductor connection |
N/A |
| AWG (min.) |
26 |
| Colour |
Green |
| Connectable conductor cross section fine-strand with cable end sleeve |
- - -mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 0.5mm² |
| Connectable conductor cross section multi-wired |
0.5 - 0.5mm² |
| Connectable conductor cross section solid-core |
0.14 - 0.5mm² |
| Connection type conductor |
Spring clamp connection |
| Connection type PCB |
Soldering connection |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Material |
Copper alloy |
| Current Rating |
6A |
| Degree of protection (IP), mounted |
N/A |
| Diameter connection pin |
N/Amm |
| Enclosure material |
Polyamide 6.6 |
| Height |
12.60mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
7.58mm |
| Length pin |
3.4mm |
| Material connection surface |
Tin |
| Material insulation body |
Other |
| Maximum Wire Size AWG |
20 |
| Min. stripping length |
6mm |
| Misc Attribute |
FFKDSA1/V-2,54- 2 |
| Modular spacing connections |
2.54mm |
| No of Ways Per Row |
2 |
| No. of Rows |
1 |
| Number of electrical connections |
2 |
| Number of levels |
1 |
| Number of pins |
2 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pins per row |
3 |
| Pollution degree |
2 |
| Rated current In |
6A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Series |
FFKDS(A)/V |
| Stripping length (max.) |
11mm |
| Type |
Spring-loaded terminal |
| Type of banding |
Carton (for SMD) |
| Type of fastening |
Solder |
| Type of PCB fastening |
Connecting contact |
| Voltage Rating |
160V |
| Width |
17.00mm |
| Wire Gauge (mm²) |
2.54mm |
| Wire protection |
Yes |