Phoenix Contact 1777293 PCB Connector FRONT-MSTB 2,5/ 3-ST-5,08

MPN
1777293
Order Code
22-0006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 10/11/2026

Phoenix Contact 1777293 PCB Connector FRONT-MSTB 2,5/ 3-ST-5,08 - PCB connector, nominal cross section: 2.5 mm2, colour: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range:

FRONT-MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system:

COMBICON MSTB 2,5, locking: without, mounting: without, type of packaging: packed in cardboard.


  • Pitch: 5.08 mm
  • Width [w]: 15.24 mm
  • Height [h]: 14.9 mm
  • Length [l]: 27.2 mm
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.34 - 2.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Mounting Type PCB
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type of connection Other
Type of electric connection Screw connection
Voltage Rating 320V
Wire Termination Screw
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot