Phoenix Contact 1776896 MSTBV 2,5/ 3-GF PCB header

MPN
1776896
EAN-13
4017918039066
Order Code
52-2837
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 198 in stockContact us for additional stock

Phoenix Contact 1776896 MSTBV 2,5/ 3-GF PCB header - PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting: Threaded flange, type of packaging: packed in cardboard.




  • Pitch: 5 mm
  • Width [w]: 25 mm
  • Height [h]:15.9 mm
  • Length [l]: 8.6 mm
  • Installed height: 12 mm
  • Solder pin length [P]: 3.9 mm
  • Pin dimensions: 1 x 1 mm
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Finish Tin-plated
Contact Type Pin
Diameter connection pin 1.4mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5mm
Modular spacing contacts 5mm
Mounting Type PCB
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot