Phoenix Contact 1754830 PCB Connector FKCN 2,5/ 6-STF-5,08

MPN
1754830
Order Code
52-4545
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 16/11/2026

Phoenix Contact 1754830 PCB Connector FKCN 2,5/ 6-STF-5,08 - PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range:

FKCN 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system:

COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting: Screw flange, type of packaging: packed in cardboard.


  • Nominal current:12 A
  • Nominal voltage:320 V
  • Contact resistance:1.1 mΩ
  • Rated voltage: 320 V


Pitch 5.08mm
No. of Ways 6
Mounting Type PCB
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Angle contact/conductor connection Other
Body Style Plug
Coating housing N/A
Colour Green
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Contact Resistance 1.1 mO
Contact Type Bus
Current Rating 12A
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Mating Feature Socket
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Mounting - Header Screw Locking Mechanism
Mounting Feature Screw Flange
No. of Rows 1
Number of plug-in contact rows 1
Number of Poles 6
Number of Ways Per Row 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type of connection Other
Type of electric connection Spring clamp connection
Voltage Rating 320V
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot