Phoenix Contact 1754630 Classic Combicon Pin Housing 12 pins 5mm spacing

Image Representative of Range

Phoenix Contact 1754630 Classic Combicon Pin Housing 12 pins 5mm spacing

MPN
1754630
EAN-13
2050000257490
Order Code
06-1875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the MSTB pin housing with a total of 12 pins and a contact spacing of 5 mm. This component is typically used in electronic assemblies for secure PCB connections. It is suitable for applications that require reliable electrical connectivity and durable housing.
Body Style Horizontal Open End Header
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Parallel (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.4mm
Dim (L x W x H) 12.00 x 60.00 x 12.10 mm
Height 12.10mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 12.00mm
Length pin 3.23mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MSTB 2,5/12-G
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1mm
Pin shape Rectangular
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTB
Suitable for PCB thickness N/Amm
Total number of pins 12
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot