Phoenix Contact 1753437 12A Pluggable 2-way Terminal Block 5mm

MPN
1753437
EAN-13
2050000258794
Order Code
51-4831
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

Pluggable 12A PCB terminal block from Phoenix Contact, 5mm pitch with 2 poles.
  • Green colour
  • Tin contacts
  • Mini Combicon plug
  • Low construction height
  • Without side walls
  • Vertical mounting
  • Phoenix type MSTBV 2.5/2-G
Pitch 5mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5mm
Modular spacing contacts 5mm
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot