Phoenix Contact 1729209 Phoenix 10 Way PCB Screw Terminal Block 5.08mm

MPN
1729209
EAN-13
2050000258640
Order Code
51-2518
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Low mounting 13.5A screw terminal block from Phoenix Contact with 5.08mm pitch and 10 poles.
  • Green colour
  • Screw connection
  • 1.5mm² cross cable connection (AWG 26-16)
  • Horizontal mounting
Pitch 5.08mm
No. of Ways 10
Mounting Type Through Hole
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 13.5mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 16
Modular spacing connections 5.08mm
Number of electrical connections 10
Number of levels 1
Number of pins 10
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact

Reviews

Be the first to submit a review

Trustpilot