Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Phoenix Contact 1726150 8-Way Double Decker PCB Terminal Block 5mm 13.5A Green

Order Code:  

51-4817

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1726150 Copy to clipboard EAN-13: 4017918025427
 Report an error

Discontinued

Double decker 13.5A PCB terminal blocks from Phoenix Contact with low height design, staggered floors and housing tapping for wave soldering. Multiple blocks can be aligned to increase the number of positions available.
  • 5mm pitch
  • 8 poles
  • Colour green
  • Connection cross-section 0.14-1.5mm²
  • Wire size AWG 26-16
Pitch 5mm
Number of Ways 8
Current Rating 13.5A
Body Style Vertical
Mounting PCB
Termination Rising clamp
Wire Gauge 16AWG

Reviews


Be the first to submit a review