Phoenix Contact 1726147 2-tier Terminal 1.50 mm² 14 pins green 1pc

Image Representative of Range

Phoenix Contact 1726147 2-tier Terminal 1.50 mm² 14 pins green 1pc

MPN
1726147
EAN-13
2050000259135
Order Code
06-1855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Phoenix Contact 1726147 is a 2-tier terminal block designed for printed circuit boards with 14 pins and accommodates wires up to 1.50 mm². It is green and typically used for connecting electrical components securely on a PCB. This component is ideal for use in electronics applications requiring reliable multi-level connections.
Pitch 5mm
No. of Ways 14
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 0.14 - 1.5mm²
Contact Material Tin plated
Contamination level 3
Cross section (flexible) (max.) 1.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 1.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5mm
Current Rating 13.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Factory colour Green
Height 22.60mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 18.30mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 16
Min. stripping length 5mm
Misc Attribute 1 MKKDSN 1,5/ 7
Misc Attribute 2 MKKDSN 1,5/7
Modular spacing connections 5mm
No. of Levels 2
Number of electrical connections 7
Number of levels 2
Number of pins 14
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 7
Pollution degree 2
Rated current In 13.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series MKKDSN
Stripping length (max.) 6mm
Type 2-tier terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 35.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot