Phoenix Contact 1715093 Screw Terminal 10-pin 1.50 mm² green horizontal

Image Representative of Range

Phoenix Contact 1715093 Screw Terminal 10-pin 1.50 mm² green horizontal

MPN
1715093
EAN-13
2050000256684
Order Code
06-1849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Phoenix Contact 1715093 is a green screw terminal block designed with 10 pins and supports a 1.50 mm² wire cross-section. This component is typically used in connecting wires to printed circuit boards in electrical and electronic applications. Its secure screw-type design ensures reliable connections in various industrial and commercial settings.
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 1mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 1.5mm²
Contact Material Tin plated
Contamination level 3
Cross section (flexible) (max.) 1.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5mm
Current Rating 13.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Factory colour Green
Height 17.30mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.80mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 7mm
Misc Attribute MKDS 1,5/10
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 10
Number of levels 1
Number of pins 10
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 10
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series MKDS
Stripping length (max.) 7mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 55.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot