The Phoenix Contact 1715080 is a green screw terminal block designed for a 1.50 mm² wire size and features 8 pins. It is ideal for secure electrical connections on printed circuit boards in various electronic applications. Commonly used in industrial and automation settings, it ensures reliable performance and ease of installation.
| Pitch |
5mm |
| No. of Ways |
8 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Horizontal |
| Wire Gauge (AWG) |
26 - 14 AWG |
| Wire Termination |
Rising Clamp |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle PCB/conductor connection |
N/A |
| AWG (min.) |
26 |
| Colour |
Green |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5mm² |
| Connectable conductor cross section multi-wired |
0.14 - 1mm² |
| Connectable conductor cross section solid-core |
0.14 - 2.5mm² |
| Connection type conductor |
Screw connection |
| Connection type PCB |
Soldering connection |
| Connector cross section |
1.5mm² |
| Contact Material |
Tin plated |
| Contamination level |
3 |
| Cross section (flexible) (max.) |
1.50mm² |
| Cross section (flexible) (min.) |
0.14mm² |
| Cross section (inflexible) (max.) |
2.50mm² |
| Cross section (inflexible) (min.) |
0.14mm² |
| CS |
5mm |
| Current Rating |
13.5A |
| Degree of protection (IP), mounted |
N/A |
| Diameter connection pin |
N/Amm |
| Factory colour |
Green |
| Height |
17.30mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
9.80mm |
| Length pin |
3.5mm |
| Material connection surface |
Tin |
| Material insulation body |
Other |
| Maximum Wire Size AWG |
14 |
| Min. stripping length |
7mm |
| Misc Attribute 1 |
MKDS 1,5/ 8 |
| Misc Attribute 2 |
MKDS 1,5/8 |
| Modular spacing connections |
5mm |
| No. of Levels |
1 |
| Number of electrical connections |
8 |
| Number of levels |
1 |
| Number of pins |
8 |
| Operating Temperature |
-40 - 105°C |
| Overvoltage category |
III |
| Pins per row |
8 |
| Pollution degree |
2 |
| Rated current In |
17.5A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
400V |
| Series |
MKDS |
| Stripping length (max.) |
7mm |
| Type |
Screw terminal |
| Type of banding |
Carton (for SMD) |
| Type of fastening |
Solder |
| Type of PCB fastening |
Connecting contact |
| Voltage Rating |
400V |
| Width |
40.00mm |
| Wire protection |
Yes |