Phoenix Contact 1714971 Screw Terminal 4mm² 2-pin 1pc

Image Representative of Range

Phoenix Contact 1714971 Screw Terminal 4mm² 2-pin 1pc

MPN
1714971
EAN-13
2050000262166
Order Code
06-1843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.28
10+ £1.25
25+ £1.12
50+ £1.11
100+ £0.996
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Phoenix Contact 1714971 is a two-pin screw terminal block designed for printed circuit boards, capable of connecting wires up to 4.00 mm². It features a reliable screw connection, making it ideal for secure electrical connections in industrial and electronics applications. Typically used in control cabinets and power distribution systems, this component ensures robust and safe connectivity.
Pitch 9.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 24
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Tin plated
Cross section (flexible) (max.) 4.00mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 6.00mm²
Cross section (inflexible) (min.) 0.20mm²
CS 9.52mm
Current Rating 32A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 19.05mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 12.50mm
Length pin 5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute MKDS 5/ 2-9,5
Modular spacing connections 9.52mm
No. of Levels 1
Number of electrical connections 2
Number of levels 1
Number of pins 2
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 2
Pollution degree 2
Rated current In 32A
Rated Surge Voltage 8kV
Rated voltage 1000V
Series MKDS
Stripping length (max.) 8mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 1000V
Width 21.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot