Phoenix Contact 1713736 SMKDS PCB Header, 3/ 3-5.08 3-pin ,5.08mm, 24A, 400V

MPN
1713736
EAN-13
4017918023980
Order Code
52-2582
Country of Origin
Germany

Discontinued


Phoenix Contact 1713736 SMKDS PCB Header, 3/ 3-5.08 3-pin ,5.08mm, 24A, 400V - A Phoenix Contact 1713736 COMBICON SMKDS 5.08mm pitch PCB terminal block connector. With a 35° angled mating connection and side interlocking functionality, the block connector has rising M3 cage clamp screw terminals that accept a wire size range of 30 to 12 AWG and a green nylon polyamide housing.


  • Current rating of 24A
  • Maximum load current of 28A
  • Voltage rating of 630V
  • 35° angled connection
  • Pitch of 5.08mm
  • Wire size of 30-12 AWG
  • Stripping length of 8mm
  • Hole diameter of 1.3mm
  • Length of 10.6mm
Pitch 5.08mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Finish Tin-plated
Current Rating 24A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 22.37mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length of 10.6mm
Length pin 4.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5.08mm
No. of Levels 1
Number of electrical connections 3
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 24A
Rated Surge Voltage 4kV
Rated voltage 400V
Stripping length of 8mm
Type of banding Carton (for SMD)
Type of fastening N/A
Type of PCB fastening N/A
Voltage rating of 630V
Voltage Rating 400V

Trustpilot