Phoenix Contact 1711301 Screw Terminal 6-pins Green horizontal PCB 2.50 mm²

Image Representative of Range

Phoenix Contact 1711301 Screw Terminal 6-pins Green horizontal PCB 2.50 mm²

MPN
1711301
EAN-13
2050000256431
Order Code
06-1841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Phoenix Contact's MKDS 3/6 is a screw terminal block designed for printed circuit boards with a capacity of 2.50 mm² and features six pins. The component is green and well-suited for secure and reliable electrical connections in various electronic and industrial applications. Typically used in control cabinets and automation equipment, it ensures efficient signal and power transmission.
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 24
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 2.5mm²
Contact Material Tin plated
Contamination level 3
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 4.00mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5mm
Current Rating 24A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Factory colour Green
Height 23.00mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.20mm
Length pin 5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute 1 MKDS 3/ 6
Misc Attribute 2 MKDS 3/6
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 6
Number of levels 1
Number of pins 6
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 6
Pollution degree 2
Rated current In 24A
Rated Surge Voltage 4kV
Rated voltage 400V
Series MKDS
Stripping length (max.) 8mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 30.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot