Phoenix Contact 1711026 PCB Screw Terminal Block 5.0mm 24A Green

MPN
1711026
EAN-13
2050000255991
Order Code
51-5033
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.777
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

Green 24A PCB screw terminal block from Phoenix Contact with 2 ways. The 2-way and 3-way blocks can be aligned to create any number of poles required.
  • Nominal current 24A
  • Nominal voltage 400V
  • Pitch 5mm
  • Colour green
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 23mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 12
Modular spacing connections 5mm
Number of electrical connections 2
Number of levels 1
Number of pins 2
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 24A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact

Reviews

Be the first to submit a review

Trustpilot