Phoenix Contact 1707234 Screw Terminal 2.50 mm² 4 pins green PCB

Image Representative of Range

Phoenix Contact 1707234 Screw Terminal 2.50 mm² 4 pins green PCB

MPN
1707234
EAN-13
2050000256202
Order Code
06-1838
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The Phoenix Contact screw terminal, model 1707234, is a green, four-pin connector suitable for 2.50 mm² applications. It is designed for secure wire connections on printed circuit boards using screw-type clamps. This component is typically used in electronic and electrical projects requiring reliable PCB connectivity.
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 4mm²
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5mm
Current Rating 10A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Factory colour Green
Height 19.95mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 15.30mm
Length pin 3.5mm
Material (details) ABS
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute 1 MKDSO 2,5/ 4-L
Misc Attribute 2 MKDSO 2.5/4-L
Misc Attribute 3 Left
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 4
Pollution degree 2
Rated current In 24A
Rated Surge Voltage 4kV
Rated voltage 400V
Series MKDSO
Stripping length (max.) 8mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 300V
Width 21.25mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot