Phoenix Contact 1705572 PCB terminal block - MKDS 1000V 1 contact 10,16 mm pitch

MPN
1705572
EAN-13
4046356773485
Order Code
52-3003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

This Phoenix Contact 1705572 76A, 1000V, 10.16mm pitch linear PCB mounting feed-through header is from the MKDS 10 HV/ 1-B-10,16 BU series.


  • No. of ways: 1
  • Nominal current: 76A
  • Rated voltage: 1000V
  • Pitch: 10.16mm
  • Length: 18.7mm
  • Width: 10.16mm
  • Height: 35.8mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: Blue
  • Screw connection with tension sleeve
Pitch 10.16mm
No. of Ways 1
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 20 - 6 AWGmm²
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired 0.5 - 6mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 76A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 35.8mm
Housing colour Blue
Inflammability class of insulation material according to UL94 V0
Length pin 5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 10.16mm
No. of Levels 1
Number of electrical connections 1
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 76A
Rated Surge Voltage 8kV
Rated voltage 1000V
Screw connection with tension sleeve
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot