Phoenix Contact 1705016 PCB Terminal block 2.50 mm² 24 A 400 V 50 pcs

Image Representative of Range

Phoenix Contact 1705016 PCB Terminal block 2.50 mm² 24 A 400 V 50 pcs

MPN
1705016
EAN-13
4017918023218
Order Code
06-1836
Country of Origin
Poland
View Full Product Range (23)

Discontinued


The Phoenix Contact 1705016 is a green screw terminal with a 2.50 mm² cross-section and a single pin. Ideal for printed circuit boards, this terminal facilitates secure electrical connections. It is commonly utilised in industrial applications, provided in a packaging unit of 50 pieces.
Pitch 5mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Colour Green
Contact Material Cathode copper, tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 4.00mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5.00mm
Current Rating 24A
Enclosure material Polyamide
Factory colour Green
Height 17.20mm
Industrial packaging Yes
Length 5.00mm
Maximum Wire Size AWG 12
Misc Attribute KDS 2,5
No. of Levels 1
Number of pins 1
Pins per row 1
Series KDS
Stripping length (max.) 9.00mm
Type Screw terminal
Voltage Rating 400V
Width 21.60mm
Wire protection Yes

Trustpilot