Phoenix Contact 1702610 Spring-loaded Terminal 2 pins 0.34 mm² Black

MPN
1702610
EAN-13
2050001317858
Order Code
06-1832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.01
50+ £0.895
100+ £0.755
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Phoenix Contact 1702610 is a spring-loaded terminal featuring a 0.34 mm² wire size and two pins, finished in black. Manufactured for secure and reliable connections, it is ideal for printed circuit board applications. Typical uses include industrial and automation systems where compact and dependable connections are essential.
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 4A
Colour Black
Wire Gauge (AWG) 22
Wire Gauge (mm²) 0.34mm²
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.34 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection type conductor N/A
Connection type PCB Soldering connection
Connector orientation Parallel (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 8.00mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length 7.00mm
Length pin 2mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 6mm
Misc Attribute PTQ 0,3/ 2-2,5 THR R32
Modular spacing connections 2.5mm
Nominal Voltage 160V
Number of electrical connections 2
Number of levels 1
Number of pins 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTQ
Stripping length (max.) 10mm
Type Spring-loaded terminal
Type of banding Blister girdle (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 17.55mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot