Phoenix Contact 1682854 SAC-4P Cable 3m Shielded M12 A-coded 4-Pos PUR

MPN
1682854
EAN-13
4017918169169
Order Code
12-7021
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Phoenix Contact's Sensor/Actuator cable SAC-4P-3,0-PUR/M12FS SH 1682854 is a robust, pre-fabricated connector featuring a durable polyurethane jacket. Its four-pole design ensures reliable connection in industrial automation and control systems. Typically used to link sensors and actuators, it is suitable for demanding environmental conditions.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P- 3,0-PUR/M12FS SH
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot