Phoenix Contact 1682171 SAC Cable 4-Pos Plug/Socket M8 3m Black-Gray

MPN
1682171
EAN-13
4017918158835
Order Code
12-7019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the Sensor/Actuator cable SAC-4P-M 8MS/3,0-PUR/M 8FS 1682171, known for its robust build with a 4-pin connection and a 3-metre length. This cable features a PUR jacket, providing excellent resistance to oils and chemicals, making it suitable for industrial automation applications. Typically, it is used to connect sensors and actuators in factory environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-M 8MS/3,0-PUR/M 8FS
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot