Phoenix Contact 1681813 SAC Sensor/Actuator Cable 4P PUR 1.5m M8 Angled

MPN
1681813
EAN-13
4017918158477
Order Code
12-7016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Phoenix Contact cable SAC-4P-M 8MR/1,5-PUR 1681813 is a robust, pre-fabricated sensor/actuator connector designed for reliable connectivity in industrial environments. It features a durable polyurethane jacket and M8 connection thread, ensuring resilience against mechanical stress and environmental factors. This cable is typically used for connecting sensors and actuators in automation systems.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-M 8MR/1,5-PUR
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Angled
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot